Turck Aluminium Ring & Shield Plating Set for use with Ri-QR24 Inductive Encoder

Subtotal (1 unit)*

CHF.41.562

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.41.56

*price indicative

RS Stock No.:
823-3649
Mfr. Part No.:
M4-QR24
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Zubehör-Variante

Aluminium Ring und Abschirmung Beschichtung Satz

Zur Verwendung mit

RI-QR24 induktive Encoder

Höhe

14.3mm

Breite

74mm

Abmessungen

74 x 14,3 mm

COO (Country of Origin):
DE