VPN LAN Router EBW-E100

Subtotal (1 unit)*

CHF.427.291

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.427.29

*price indicative

RS Stock No.:
828-6536
Mfr. Part No.:
10014546
Brand:
Insys Microelectronics
Find similar products by selecting one or more attributes.
Select all

Modem-Typ

Ethernet

Anschluss

RJ45

Anzahl der Anschlüsse

2

Montage

DIN-Hutschiene

Abmessungen

45 x 110 x 70mm

Tiefe

110mm

Höhe

70mm

Betriebstemperatur max.

+85°C

Versorgungsspannung max.

48V dc

Betriebstemperatur min.

-30°C

Versorgungsspannung min.

10V dc

Breite

45mm

COO (Country of Origin):
DE