Krone Rangierfeld Kat.3 25 port RJ45 UTP, 1HE, schwarz

Image representative of range

Stock information currently inaccessible
RS Stock No.:
512-2931
Mfr. Part No.:
7022 4 001-25
Brand:
Krone
Find similar products by selecting one or more attributes.
Select all

LAN Kategorie

Kat.3

Anzahl der Ports

25

Interfacetyp

RJ45

Abschirmtyp

UTP

Rack Höhe

1U

Höhe

44mm

Breite

433mm

Tiefe

252mm

Farbe

Schwarz

RoHS Status: Not Applicable