Krone Rangierfeld Kat.5e 48 port RJ45 UTP, 1,5HE
- RS Stock No.:
- 342-8013
- Mfr. Part No.:
- 6527 1 630-00
- Brand:
- Krone
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 342-8013
- Mfr. Part No.:
- 6527 1 630-00
- Brand:
- Krone
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| LAN Kategorie | Kat.5e | |
| Anzahl der Ports | 48 | |
| Interfacetyp | RJ45 | |
| Abschirmtyp | UTP | |
| Rack Höhe | 1.5U | |
| Tiefe | 177mm | |
| Select all | ||
|---|---|---|
LAN Kategorie Kat.5e | ||
Anzahl der Ports 48 | ||
Interfacetyp RJ45 | ||
Abschirmtyp UTP | ||
Rack Höhe 1.5U | ||
Tiefe 177mm | ||
RoHS Status: Not Applicable
