Krone Rangierfeld Kat.5e 12 port RJ45 UTP
- RS Stock No.:
- 314-3368
- Mfr. Part No.:
- 6540 1 668-12
- Brand:
- Krone
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 314-3368
- Mfr. Part No.:
- 6540 1 668-12
- Brand:
- Krone
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| LAN Kategorie | Kat.5e | |
| Anzahl der Ports | 12 | |
| Interfacetyp | RJ45 | |
| Abschirmtyp | UTP | |
| Höhe | 69mm | |
| Breite | 226mm | |
| Tiefe | 90mm | |
| Select all | ||
|---|---|---|
LAN Kategorie Kat.5e | ||
Anzahl der Ports 12 | ||
Interfacetyp RJ45 | ||
Abschirmtyp UTP | ||
Höhe 69mm | ||
Breite 226mm | ||
Tiefe 90mm | ||
RoHS Status: Not Applicable
