Stock information currently inaccessible
- RS Stock No.:
- 512-6090
- Mfr. Part No.:
- RMBCCE
- Brand:
- Rotadex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Kartenanzahl max. | 200 | |
| Farbe | Grau | |
| Material | PP | |
| Tiefe | 205mm | |
| Höhe | 220mm | |
| Breite | 175mm | |
| Select all | ||
|---|---|---|
Kartenanzahl max. 200 | ||
Farbe Grau | ||
Material PP | ||
Tiefe 205mm | ||
Höhe 220mm | ||
Breite 175mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB