Visifix Beutel
- RS Stock No.:
- 494-3197
- Mfr. Part No.:
- 2419
- Brand:
- Durable
Stock information currently inaccessible
- RS Stock No.:
- 494-3197
- Mfr. Part No.:
- 2419
- Brand:
- Durable
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Kartenanzahl max. | 100 | |
| Farbe | Weiß | |
| Tiefe | 185mm | |
| Höhe | 120mm | |
| Breite | 215mm | |
| Select all | ||
|---|---|---|
Kartenanzahl max. 100 | ||
Farbe Weiß | ||
Tiefe 185mm | ||
Höhe 120mm | ||
Breite 215mm | ||
RoHS Status: Not Applicable
