Stock information currently inaccessible
- RS Stock No.:
- 481-5216
- Mfr. Part No.:
- 2433-23
- Brand:
- Durable
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Kartenanzahl max. | 20 | |
| Farbe | Silber | |
| Material | Aluminium | |
| Höhe | 90mm | |
| Breite | 55mm | |
| Select all | ||
|---|---|---|
Kartenanzahl max. 20 | ||
Farbe Silber | ||
Material Aluminium | ||
Höhe 90mm | ||
Breite 55mm | ||
RoHS Status: Not Applicable
