Texas Instruments Transponder RI-I02-114B-01, Transponder
- RS Stock No.:
- 825-3369
- Mfr. Part No.:
- RI-I02-114B-01
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
CHF.5.86
In Stock
- 4'870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | CHF.1.172 | CHF.5.87 |
| 50 - 95 | CHF.0.939 | CHF.4.69 |
| 100 - 245 | CHF.0.737 | CHF.3.68 |
| 250 - 495 | CHF.0.727 | CHF.3.62 |
| 500 + | CHF.0.556 | CHF.2.79 |
*price indicative
- RS Stock No.:
- 825-3369
- Mfr. Part No.:
- RI-I02-114B-01
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Baugruppentyp | Markierung | |
| Länge | 76mm | |
| Betriebstemperatur max. | +70°C | |
| Betriebstemperatur min. | -25°C | |
| Breite | 45mm | |
| Select all | ||
|---|---|---|
Baugruppentyp Markierung | ||
Länge 76mm | ||
Betriebstemperatur max. +70°C | ||
Betriebstemperatur min. -25°C | ||
Breite 45mm | ||
