Texas Instruments RFID-Modul RI-TH1-CB1A-00 Transceiver

Image representative of range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
709-4302
Mfr. Part No.:
RI-TH1-CB1A-00
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Baugruppentyp

Lese-/ Schreibgerät

Abmessungen

54 x 85.6 x 0.76mm

Höhe

0.76mm

Länge

85.6mm

Betriebstemperatur max.

+50°C

Betriebstemperatur min.

-25°C

Breite

54mm