Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.253.833
Temporarily out of stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | CHF.253.83 |
| 2 - 4 | CHF.243.85 |
| 5 + | CHF.233.87 |
*price indicative
- RS Stock No.:
- 736-0807
- Mfr. Part No.:
- STD32
- Brand:
- Telic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Unterstützte Standards | GSM | |
| Unterstützte Frequenzbänder | 1800 MHz, 1900 MHz, 850 MHz, 900 MHz | |
| Betriebstemperatur max. | +75°C | |
| Betriebstemperatur min. | -30°C | |
| Select all | ||
|---|---|---|
Unterstützte Standards GSM | ||
Unterstützte Frequenzbänder 1800 MHz, 1900 MHz, 850 MHz, 900 MHz | ||
Betriebstemperatur max. +75°C | ||
Betriebstemperatur min. -30°C | ||
- COO (Country of Origin):
- DE
