Sierra Wireless GSM & GPRS -Modul Q2686RD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.73.407

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1CHF.73.41
2 - 4CHF.70.47
5 +CHF.67.50

*price indicative

RS Stock No.:
716-5277
Mfr. Part No.:
Q2686RD
Brand:
Sierra Wireless
Find similar products by selecting one or more attributes.
Select all

Unterstützte Standards

GPRS, GSM

Unterstützte Frequenzbänder

1800 MHz, 1900 MHz, 850 MHz, 900 MHz

Multislot-Klasse

10

Unterstützte Busschnittstellen

UART

Unterstützte I/O-Schnittstellen

USB

Abmessungen

32 x 40 x 4mm

Höhe

4mm

Länge

40mm

Betriebstemperatur max.

+85°C

Betriebstemperatur min.

-40°C

Breite

32mm

COO (Country of Origin):
CN