Sierra Wireless GSM & GPRS -Modul WISMO 218

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.53.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1CHF.53.57
2 - 4CHF.51.43
5 +CHF.49.29

*price indicative

RS Stock No.:
716-5252
Mfr. Part No.:
WISMO 218
Brand:
Sierra Wireless
Find similar products by selecting one or more attributes.
Select all

Unterstützte Standards

GPRS, GSM

Unterstützte Frequenzbänder

1800 MHz, 900 MHz

Multislot-Klasse

10

Unterstützte Busschnittstellen

SPI / UART

Abmessungen

25 x 25 x 2.8mm

Höhe

2.8mm

Länge

25mm

Betriebstemperatur max.

+85°C

Betriebstemperatur min.

-40°C

Breite

25mm

COO (Country of Origin):
CN