Cinterion GSM & GPRS -Modul MC52iT Kit
- RS Stock No.:
- 714-1240
- Mfr. Part No.:
- MC52iT Kit
- Brand:
- Cinterion
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.189.658
Limited stock
- 19 left, ready to ship
- Plus 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | CHF.189.66 |
| 2 - 4 | CHF.182.16 |
| 5 + | CHF.174.66 |
*price indicative
- RS Stock No.:
- 714-1240
- Mfr. Part No.:
- MC52iT Kit
- Brand:
- Cinterion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Unterstützte Standards | GPRS, GSM | |
| Unterstützte Frequenzbänder | 1800 MHz, 900 MHz | |
| Multislot-Klasse | 8, 10 | |
| Abmessungen | 65 x 74 x 33mm | |
| Höhe | 33mm | |
| Länge | 74mm | |
| Betriebstemperatur max. | +75°C | |
| Betriebstemperatur min. | -30°C | |
| Breite | 65mm | |
| Select all | ||
|---|---|---|
Unterstützte Standards GPRS, GSM | ||
Unterstützte Frequenzbänder 1800 MHz, 900 MHz | ||
Multislot-Klasse 8, 10 | ||
Abmessungen 65 x 74 x 33mm | ||
Höhe 33mm | ||
Länge 74mm | ||
Betriebstemperatur max. +75°C | ||
Betriebstemperatur min. -30°C | ||
Breite 65mm | ||
