3ALogic RFID-Modul NDOLPHIN Receiver

Unavailable
RS will no longer stock this product.
RS Stock No.:
672-2816
Mfr. Part No.:
NDOLPHIN
Brand:
3ALogic
Find similar products by selecting one or more attributes.
Select all

Baugruppentyp

Lesegerät

Versorgungsspannung

6V

Abmessungen

50 x 17 x 70 mm, 63 x 31 x 147 mm

Höhe

147 mm, 70 mm

Länge

17 mm, 31 mm

Betriebstemperatur max.

+80°C

Betriebstemperatur min.

-30°C

Breite

50 mm, 63 mm

COO (Country of Origin):
KR

Inhalt

1x Interior Body, 1x Exterior Body, 1x Contactless Key, 1x Deadbolt, Screws & Bolts, 4x AA Batteries, 1x nDolphin Label