Intematix ChromaLit, Remote-Phosphor-Linse, rund, Ø 45mm, 115°, 2700K, CRI: 90, PC
- RS Stock No.:
- 799-6781
- Mfr. Part No.:
- CL-927-SR-PC
- Brand:
- Intematix
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (2 units, in packs of 2)*
CHF.7.636
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | CHF.3.818 | CHF.7.63 |
| 10 - 18 | CHF.3.737 | CHF.7.48 |
| 20 - 38 | CHF.3.656 | CHF.7.32 |
| 40 - 98 | CHF.3.596 | CHF.7.18 |
| 100 + | CHF.3.515 | CHF.7.02 |
*price indicative
- RS Stock No.:
- 799-6781
- Mfr. Part No.:
- CL-927-SR-PC
- Brand:
- Intematix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Linsenform | Round | |
| Farbwiedergabe | 90 | |
| Oberflächenfarbe | 2700K | |
| Betrachtungswinkel | 115° | |
| Linsenmaterial | Polycarbonat (PC) | |
| Umwandlungswirkungsgrad | 161 lm/Wrad² | |
| Serie | ChromaLit | |
| Durchmesser | 45mm | |
| Anwendung | Deckenleuchten, Lichtflächen, Arbeitsbeleuchtung | |
| Select all | ||
|---|---|---|
Linsenform Round | ||
Farbwiedergabe 90 | ||
Oberflächenfarbe 2700K | ||
Betrachtungswinkel 115° | ||
Linsenmaterial Polycarbonat (PC) | ||
Umwandlungswirkungsgrad 161 lm/Wrad² | ||
Serie ChromaLit | ||
Durchmesser 45mm | ||
Anwendung Deckenleuchten, Lichtflächen, Arbeitsbeleuchtung | ||
- COO (Country of Origin):
- US
