RF Solutions Fernbedienungssystem Kit VIPER-S1M

Image representative of range

Stock information currently inaccessible
RS Stock No.:
704-3253
Mfr. Part No.:
VIPER-S1M
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Frequenz

433.92MHz

Modulation

FM

Anzahl der Kanäle

1

Abmessungen

130 x 112 x 42mm

Tiefe

112mm

Höhe

42mm

Betriebstemperatur max.

+50°C

Betriebstemperatur min.

-10°C

Breite

130mm

COO (Country of Origin):
GB