Subtotal (1 unit)*
CHF.137.714
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.137.71 |
*price indicative
- RS Stock No.:
- 168-828
- Mfr. Part No.:
- RB 80
- Brand:
- Hanna Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Refraktometer Typ | Speiseeis, Zucker | |
| Messbereich max. | 80%Brix | |
| Messbereich min. | 0%Brix | |
| Genauigkeit max. | ±1 % | |
| Auflösung | 1 % Brix | |
| Typ | Optisch | |
| Modellnummer | RB 80 | |
| Select all | ||
|---|---|---|
Refraktometer Typ Speiseeis, Zucker | ||
Messbereich max. 80%Brix | ||
Messbereich min. 0%Brix | ||
Genauigkeit max. ±1 % | ||
Auflösung 1 % Brix | ||
Typ Optisch | ||
Modellnummer RB 80 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN