2P 100 A, RCD, Trip Sensitivity 30mA, DIN Rail Mount, Panel Mount Multi 9 RMG
- RS Stock No.:
- 432-0780
- Mfr. Part No.:
- RMG1000302
- Brand:
- Merlin Gerin
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 432-0780
- Mfr. Part No.:
- RMG1000302
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Anzahl der Pole | 2-polig | |
| Nennstrom | 100 A | |
| Auslöseempfindlichkeit | 30mA | |
| AC-Nennspannung | 240 V | |
| Montageart | DIN-Schienenmontage, Tafelmontage | |
| Bereich | Multi 9 | |
| Serie | RMG | |
| Select all | ||
|---|---|---|
Anzahl der Pole 2-polig | ||
Nennstrom 100 A | ||
Auslöseempfindlichkeit 30mA | ||
AC-Nennspannung 240 V | ||
Montageart DIN-Schienenmontage, Tafelmontage | ||
Bereich Multi 9 | ||
Serie RMG | ||
RoHS Status: Not Applicable
Normen
BS EN 61008; BS 7671
