25 A, Instantaneous RCD, Trip Sensitivity 300mA, DIN Rail Mount
- RS Stock No.:
- 167-5346
- Mfr. Part No.:
- 26511
- Brand:
- Merlin Gerin
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 167-5346
- Mfr. Part No.:
- 26511
- Brand:
- Merlin Gerin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Nennstrom | 25 A | |
| Auslöseempfindlichkeit | 300mA | |
| AC-Nennspannung | 415 V | |
| Montageart | DIN-Schienenmontage | |
| Ausschaltzeit | Unverzögert | |
| Select all | ||
|---|---|---|
Nennstrom 25 A | ||
Auslöseempfindlichkeit 300mA | ||
AC-Nennspannung 415 V | ||
Montageart DIN-Schienenmontage | ||
Ausschaltzeit Unverzögert | ||
