Crabtree FI-Schutzschalter, 2-polig, 63A, 30mA
- RS Stock No.:
- 175-817
- Mfr. Part No.:
- RS/363/S030
- Brand:
- Crabtree
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.62.862
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | CHF.62.86 |
| 5 - 9 | CHF.60.37 |
| 10 + | CHF.59.06 |
*price indicative
- RS Stock No.:
- 175-817
- Mfr. Part No.:
- RS/363/S030
- Brand:
- Crabtree
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Strom | 63A | |
| Polzahl | 2 | |
| Auslöseempfindlichkeit | 30mA | |
| Select all | ||
|---|---|---|
Strom 63A | ||
Polzahl 2 | ||
Auslöseempfindlichkeit 30mA | ||
RoHS Status: Not Applicable
