Crabtree FI-Schutzschalter, 2-polig, 80A, 30mA
- RS Stock No.:
- 175-801
- Mfr. Part No.:
- RS/380/030
- Brand:
- Crabtree
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.63.509
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | CHF.63.51 |
| 5 - 9 | CHF.61.00 |
| 10 + | CHF.59.71 |
*price indicative
- RS Stock No.:
- 175-801
- Mfr. Part No.:
- RS/380/030
- Brand:
- Crabtree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Strom | 80A | |
| Polzahl | 2 | |
| Auslöseempfindlichkeit | 30mA | |
| Select all | ||
|---|---|---|
Strom 80A | ||
Polzahl 2 | ||
Auslöseempfindlichkeit 30mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
