Square D Typ B FI/LS-Schalter (RCBO), 1-polig, 20A, 10kA

Stock information currently inaccessible
RS Stock No.:
418-3474
Mfr. Part No.:
QOE120B03
Brand:
Square D
Find similar products by selecting one or more attributes.
Select all

Serie

SQOR

Strom

20A

Auslösecharakteristik

Typ B

Polzahl

1

Ausschaltvermögen

10 kA

Betriebsspannung

240V ac

RoHS Status: Not Applicable

COO (Country of Origin):
TH