Hager Typ B FI/LS-Schalter (RCBO), 1-polig, 16A, 6kA

Image representative of range

Stock information currently inaccessible
RS Stock No.:
309-7489
Mfr. Part No.:
AD107
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Strom

16A

Auslösecharakteristik

Typ B

Polzahl

1

Ausschaltvermögen

6 kA

Betriebsspannung

230V ac

RoHS Status: Not Applicable