Schroff Stahl 19" Rückplatte 9HE, 553 x 456mm, grau
- RS Stock No.:
- 258-3793
- Mfr. Part No.:
- 20230500
- Brand:
- Schroff
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 258-3793
- Mfr. Part No.:
- 20230500
- Brand:
- Schroff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Typ | Rückplatte | |
| Höheneinheiten | 9U | |
| Farbe | Grau | |
| Material | Stahl | |
| Abmessungen | 553 x 456mm | |
| Länge | 553mm | |
| Breite | 456mm | |
| Select all | ||
|---|---|---|
Typ Rückplatte | ||
Höheneinheiten 9U | ||
Farbe Grau | ||
Material Stahl | ||
Abmessungen 553 x 456mm | ||
Länge 553mm | ||
Breite 456mm | ||

