Rittal Aluminium 19" Frontplatte 3HE x 12TE, 128.7 x 60.6mm, unlackiert

Image representative of range

Stock information currently inaccessible
RS Stock No.:
171-458
Mfr. Part No.:
3652.070
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Typ

Frontplatte

Höheneinheiten

3U

Horizontales Rastermaß

12TE

Griffe

Ja

Farbe

Unlackiert

Material

Aluminium

Abmessungen

128.7 x 60.6mm

Länge

128.7mm

Breite

60.6mm