19" Einschub, 3HE x 14TE, Tiefe=227mm, Aluminium, Grün, Grau
- RS Stock No.:
- 442-1265
- Mfr. Part No.:
- 20846644
- Brand:
- Schroff
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 442-1265
- Mfr. Part No.:
- 20846644
- Brand:
- Schroff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Höheneinheiten | 3U | |
| Horizontales Rastermaß | 14TE | |
| Tiefe | 227mm | |
| Belüftet | Ja | |
| Griffe | Ja | |
| Farbe | Grün, Grau | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Höheneinheiten 3U | ||
Horizontales Rastermaß 14TE | ||
Tiefe 227mm | ||
Belüftet Ja | ||
Griffe Ja | ||
Farbe Grün, Grau | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

