Rack 19" Amazon 4HE x 480mm schwarz

Image representative of range

Subtotal (1 unit)*

CHF.1'248.542

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.1'248.54

*price indicative

RS Stock No.:
429-537
Mfr. Part No.:
AR04480712/AAPRV/AAW002 BLACK
Brand:
Amazon
Find similar products by selecting one or more attributes.
Select all

Serie

Amazon

Höheneinheiten

4U

Rahmenhöhe

480mm

Außengehäuse-Material

PE

Farbe

Schwarz

Abmessungen Außen

328 x 583 x 795mm

Gewicht

15.9kg

IP Schutzart

IP65

Äußere Tiefe

795mm

Höhe Außen

328 mm

Breite Außen

583 mm

COO (Country of Origin):
GB