ITW Frontplatten Druckschalter beleuchtet, SPDT-Schließer/Öffner, Silber Kontakte, 10,1 A @ 250 V ac

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.22.553

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9CHF.22.55
10 - 49CHF.20.36
50 - 99CHF.18.16
100 - 249CHF.15.97
250 +CHF.13.77

*price indicative

RS Stock No.:
199-239
Mfr. Part No.:
76-9430/439088N
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Kontaktanordnung

SPDT-Schließer/Öffner

Montageart

Frontplattenmontage

Kontaktnennstrom

10,1 A @ 250 V AC

Beleuchtet

Ja

Betriebstemperatur max.

+135°C

Anschlussart

Löten, Flachstecker

Betriebstemperaturbereich

-40 → +135°C

Kontaktmaterial

Feines Silber

Betätigertyp

Knopf

Betriebstemperatur min.

-40°C

COO (Country of Origin):
GB