Turck Banner AT Drucktaster DIN-Schiene, EIN-AUS Schalter, 2-polig

Subtotal (1 unit)*

CHF.101.495

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.101.50

*price indicative

RS Stock No.:
861-4521
Mfr. Part No.:
ATK-VR81Q
Brand:
Turck Banner
Find similar products by selecting one or more attributes.
Select all

Montageart

DIN-Schiene

Kontaktanordnung

DPST

IP Schutzart

IP 20

Serie

AT

Drucktaster Material

PC

Herst.-Teile-Nr.

ATK-VR81Q

Betriebstemperatur max.

+50°C

Gleichspannung max.

24V

Betriebstemperatur min.

0°C

Wechselspannung max.

24V

COO (Country of Origin):
US