IDEC CW, Ø 22.3mm Schwarz, rastend, 240V / 10A, Schraub
- RS Stock No.:
- 831-7996
- Mfr. Part No.:
- CW1B-A1E22B
- Brand:
- Idec
Subtotal (1 unit)*
CHF.34.37
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.34.37 |
*price indicative
- RS Stock No.:
- 831-7996
- Mfr. Part No.:
- CW1B-A1E22B
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Montageart | Frontplattenmontage | |
| Beleuchtet | Nein | |
| Serie | IDEC CW | |
| Anschlussart | Schraub | |
| Select all | ||
|---|---|---|
Montageart Frontplattenmontage | ||
Beleuchtet Nein | ||
Serie IDEC CW | ||
Anschlussart Schraub | ||
- COO (Country of Origin):
- JP
