Universal Projector Ceiling Mount
- RS Stock No.:
- 776-9576
- Mfr. Part No.:
- Surefix 910
- Brand:
- SONOROUS
Subtotal (1 unit)*
CHF.69.256
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.69.26 |
*price indicative
- RS Stock No.:
- 776-9576
- Mfr. Part No.:
- Surefix 910
- Brand:
- SONOROUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Montagefläche | Decke | |
| Last max. | 14kg | |
| Rotation max. | 360° | |
| Neigung max. | 50° | |
| Select all | ||
|---|---|---|
Montagefläche Decke | ||
Last max. 14kg | ||
Rotation max. 360° | ||
Neigung max. 50° | ||
- COO (Country of Origin):
- TR

