Facom Sicherungsringzange 1813, 170 mm, für Aussenringe 0,5 → 6 mm

Subtotal (1 unit)*

CHF.21.685

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.21.69

*price indicative

RS Stock No.:
831-078
Mfr. Part No.:
1813
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Sprengring-Bereich

0.5 → 6 mm

Sicherungsring Größe max.

6 mm

Sicherungsring Größe min.

0.5 mm

Gesamtlänge

170 mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Normen

7777