NXP, Device Driver, 32-Pin, SOIC

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (2 units, in packs of 2)*

CHF.6.948

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8CHF.3.474CHF.6.96
10 - 48CHF.3.303CHF.6.61
50 +CHF.3.232CHF.6.47

*price indicative

Packaging Options:
RS Stock No.:
823-2381
Mfr. Part No.:
MC33882PEK
Brand:
Freescale
Find similar products by selecting one or more attributes.
Select all

Versorgungsstrom max.

7,5 mA

Montage-Typ

SMD

Gehäusegröße

SOIC

Pinanzahl

32

Eingangsspannung max.

5,5 V

Abmessungen

11.1 x 7.6 x 2.45mm

Länge

11.1mm

Breite

7.6mm

Höhe

2.45mm

Arbeitsspannnung max.

5,5 V

Betriebstemperatur max.

+125 °C

Betriebstemperatur min.

-40 °C

Arbeitsspannnung min.

4,5 V

COO (Country of Origin):
CN