Power generation module 54x54 250C 22.3W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.100.465

Add to Basket
Select or type quantity
Stock information currently inaccessible

Units
Per unit
1 - 4CHF.100.47
5 - 11CHF.92.41
12 - 24CHF.84.39
25 - 49CHF.76.33
50 +CHF.68.24

*price indicative

RS Stock No.:
893-7887
Mfr. Part No.:
GM250-449-10-12
Brand:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Kühlleistung max.

22.3W

Strom max.

1.51A

Abmessungen aktive Fläche

55 x 55mm

Länge aktive Fläche

55mm

Stärke aktive Fläche

3.8mm

Breite aktive Fläche

55mm

COO (Country of Origin):
CN