Weller Leiterplatten Bestückungsrahmen 53316499
- RS Stock No.:
- 875-5054
- Mfr. Part No.:
- 53316499
- Brand:
- Weller
Subtotal (1 unit)*
CHF.892.345
Temporarily out of stock
- Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.892.35 |
*price indicative
- RS Stock No.:
- 875-5054
- Mfr. Part No.:
- 53316499
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Platinengröße max. | 260mm | |
| Tiefe | 560mm | |
| Höhe | 180mm | |
| Breite | 400mm | |
| Select all | ||
|---|---|---|
Platinengröße max. 260mm | ||
Tiefe 560mm | ||
Höhe 180mm | ||
Breite 400mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
