Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.49.288
In Stock
- 11 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | CHF.49.29 |
| 5 - 9 | CHF.46.82 |
| 10 + | CHF.44.36 |
*price indicative
- RS Stock No.:
- 217-7871
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Anschluss A | IEEE488-Stecker/-Buchse | |
| Anschluss B | IEEE488-Stecker | |
| Länge | 1m | |
| Mantelfarbe | Grau | |
| Betriebsspannung | 300 V | |
| Kabeltyp | Parallel Cable Assembly | |
| Außenmantelmaterial | PVC | |
| Select all | ||
|---|---|---|
Anschluss A IEEE488-Stecker/-Buchse | ||
Anschluss B IEEE488-Stecker | ||
Länge 1m | ||
Mantelfarbe Grau | ||
Betriebsspannung 300 V | ||
Kabeltyp Parallel Cable Assembly | ||
Außenmantelmaterial PVC | ||
- COO (Country of Origin):
- CN
