Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.8.696
In Stock
- 1 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | CHF.8.70 |
| 5 - 9 | CHF.8.26 |
| 10 + | CHF.7.83 |
*price indicative
- RS Stock No.:
- 202-622
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Anschluss A | 25-poliger Stecker | |
| Anschluss B | 25-polige Buchse | |
| Länge | 3m | |
| Mantelfarbe | Grau | |
| Außenmantelmaterial | PVC | |
| Schirmung | Aluminiumfolie | |
| Nennstrom | 2 A | |
| Betriebsspannung | 300 V | |
| Kabeltyp | Parallel Cable Assembly | |
| Select all | ||
|---|---|---|
Anschluss A 25-poliger Stecker | ||
Anschluss B 25-polige Buchse | ||
Länge 3m | ||
Mantelfarbe Grau | ||
Außenmantelmaterial PVC | ||
Schirmung Aluminiumfolie | ||
Nennstrom 2 A | ||
Betriebsspannung 300 V | ||
Kabeltyp Parallel Cable Assembly | ||
- COO (Country of Origin):
- CN
