Sloan Anzeigenlampe 22 mm LED rot, 12 Vac/dc Tafelmontage vorstehend, Bohrung Ø 16mm
- RS Stock No.:
- 510-8474
- Mfr. Part No.:
- 948RROB
- Brand:
- Sloan
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.26.876
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | CHF.26.88 |
| 15 - 49 | CHF.24.64 |
| 50 - 99 | CHF.22.74 |
| 100 - 199 | CHF.21.11 |
| 200 + | CHF.19.71 |
*price indicative
- RS Stock No.:
- 510-8474
- Mfr. Part No.:
- 948RROB
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Nennspannung | 12 V | |
| Signalfarbe | Rot | |
| Montagebohrung ø | 16mm | |
| Lampentyp | LED | |
| Lampengröße | 22 mm | |
| Blendenform | Vorstehend | |
| Stromstärke | 20 mA | |
| Intensität | 3000 x 2 mcd | |
| Select all | ||
|---|---|---|
Nennspannung 12 V | ||
Signalfarbe Rot | ||
Montagebohrung ø 16mm | ||
Lampentyp LED | ||
Lampengröße 22 mm | ||
Blendenform Vorstehend | ||
Stromstärke 20 mA | ||
Intensität 3000 x 2 mcd | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ