Signal Construct Anzeigenlampe 20 mm LED gelb, 230 V Tafelmontage vorstehend, Bohrung Ø 22mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.21.654

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14CHF.21.65
15 - 49CHF.20.35
50 - 99CHF.19.49
100 - 199CHF.18.59
200 +CHF.17.51

*price indicative

RS Stock No.:
369-3790
Mfr. Part No.:
SMQS22138
Brand:
Signal Construct
Find similar products by selecting one or more attributes.
Select all

Nennspannung

230 V

Signalfarbe

Gelb

Montagebohrung ø

22mm

Lampentyp

LED

Lampengröße

20 mm

Anschlussart

Schraube

Blendenform

Vorstehend

Blendenfarbe

Chrome

Stromstärke

20 mA

Intensität

80 mcd @ 10mA

Länge

43,8 mm

COO (Country of Origin):
DE