Arcolectric Anzeigenlampe neon Bernstein, 230 V ac Tafelmontage, Bohrung Ø 13mm
- RS Stock No.:
- 339-3478
- Mfr. Part No.:
- 0731304230
- Brand:
- Arcolectric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 339-3478
- Mfr. Part No.:
- 0731304230
- Brand:
- Arcolectric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Nennspannung | 230 V ac | |
| Signalfarbe | Bernstein | |
| Montagebohrung ø | 13mm | |
| Lampentyp | Neon | |
| Anschlussart | Schraube | |
| Stromstärke | 1,4 mA | |
| Länge | 45 mm | |
| Select all | ||
|---|---|---|
Nennspannung 230 V ac | ||
Signalfarbe Bernstein | ||
Montagebohrung ø 13mm | ||
Lampentyp Neon | ||
Anschlussart Schraube | ||
Stromstärke 1,4 mA | ||
Länge 45 mm | ||
- COO (Country of Origin):
- NL
