Sloan Anzeigenlampe 5 mm LED Blau Tafelmontage versenkt, Bohrung Ø 8.2mm
- RS Stock No.:
- 213-5186
- Mfr. Part No.:
- 3444S1C1B61D0
- Brand:
- Sloan
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.11.908
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | CHF.11.91 |
| 25 - 49 | CHF.11.30 |
| 50 - 99 | CHF.10.74 |
| 100 - 249 | CHF.9.67 |
| 250 + | CHF.8.71 |
*price indicative
- RS Stock No.:
- 213-5186
- Mfr. Part No.:
- 3444S1C1B61D0
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Signalfarbe | Blau | |
| Montagebohrung ø | 8.2mm | |
| Lampentyp | LED | |
| Lampengröße | 5 mm | |
| Anschlussart | Lötfahne | |
| Blendenform | Vertieft | |
| Blendenfarbe | Metallisch (Glanzvernickelt) | |
| Stromstärke | 20 mA | |
| Länge | 33 mm | |
| Select all | ||
|---|---|---|
Signalfarbe Blau | ||
Montagebohrung ø 8.2mm | ||
Lampentyp LED | ||
Lampengröße 5 mm | ||
Anschlussart Lötfahne | ||
Blendenform Vertieft | ||
Blendenfarbe Metallisch (Glanzvernickelt) | ||
Stromstärke 20 mA | ||
Länge 33 mm | ||
- COO (Country of Origin):
- CH

