Konfigurationsspeicher XCF01SVOG20C, TSSOP 20-pin 3 → 3,6 V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.4.232

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship
  • Plus 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1CHF.4.23
2 - 4CHF.4.09
5 - 9CHF.4.08
10 - 19CHF.4.06
20 +CHF.4.05

*price indicative

Packaging Options:
RS Stock No.:
626-0949
Mfr. Part No.:
XCF01SVOG20C
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Montage-Typ

SMD

Gehäusegröße

TSSOP

Pinanzahl

20

Abmessungen

6.5 x 4.39 x 1.04mm

Länge

6.5mm

Breite

4.39mm

Höhe

1.04mm

Arbeitsspannnung max.

3,6 V

Betriebstemperatur max.

+85 °C

Arbeitsspannnung min.

3 V

Betriebstemperatur min.

-40 °C

RoHS Status: Exempt