Programmierbare Array-Logikschaltkreise TIBPAL20L8-25CNT, 25ns 50MHz PDIP 24-pin 4,75 → 5,25 V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (15 units, in tubes of 15)*

CHF.41.966

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 9CHF.41.97CHF.2.798
10 - 24CHF.38.18CHF.2.545
25 - 49CHF.34.39CHF.2.293
50 - 99CHF.27.88CHF.1.858
100 +CHF.26.06CHF.1.737

*price indicative

RS Stock No.:
438-3810
Mfr. Part No.:
TIBPAL20L8-25CNT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Signalverzögerungszeit max.

25ns

Interne Frequenz max.

50MHz

Montage-Typ

Durchsteckmontage

Gehäusegröße

PDIP

Pinanzahl

24

Abmessungen

31.64 x 6.73 x 4.57mm

Länge

31.64mm

Breite

6.73mm

Höhe

4.57mm

Arbeitsspannnung max.

5,25 V

Betriebstemperatur max.

+75 °C

Arbeitsspannnung min.

4,75 V

Betriebstemperatur min.

0 °C

Non Compliant

COO (Country of Origin):
PH