Programmierbare Array-Logikschaltkreise TIBPAL16L8-25CN, 25ns 30MHz PDIP 20-pin 4,75 → 5,25 V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (20 units, in tubes of 20)*

CHF.43.834

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 9CHF.43.83CHF.2.192
10 - 24CHF.35.15CHF.1.757
25 - 49CHF.27.67CHF.1.384
50 - 99CHF.25.45CHF.1.273
100 +CHF.24.95CHF.1.252

*price indicative

RS Stock No.:
438-3804
Mfr. Part No.:
TIBPAL16L8-25CN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Signalverzögerungszeit max.

25ns

Interne Frequenz max.

30MHz

Montage-Typ

Durchsteckmontage

Gehäusegröße

PDIP

Pinanzahl

20

Abmessungen

24.33 x 6.35 x 4.57mm

Länge

24.33mm

Breite

6.35mm

Höhe

4.57mm

Arbeitsspannnung max.

5,25 V

Betriebstemperatur max.

+75 °C

Arbeitsspannnung min.

4,75 V

Betriebstemperatur min.

0 °C

COO (Country of Origin):
PH