Stock information currently inaccessible
- RS Stock No.:
- 499-5788
- Brand:
- RS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Tastaturtyp | Numerisch | |
| Kabelgestützt/Drahtlos | Wireless | |
| Anschlusstyp | USB | |
| Tastenanzahl | 19 | |
| Abmessungen | 135 x 75.4 x 25mm | |
| Tiefe | 75.4mm | |
| Höhe | 25mm | |
| Breite | 135mm | |
| Select all | ||
|---|---|---|
Tastaturtyp Numerisch | ||
Kabelgestützt/Drahtlos Wireless | ||
Anschlusstyp USB | ||
Tastenanzahl 19 | ||
Abmessungen 135 x 75.4 x 25mm | ||
Tiefe 75.4mm | ||
Höhe 25mm | ||
Breite 135mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
