British Telecom Ethernet-Switch Desktop 5-port 10/100/1000 Mbit/s
- RS Stock No.:
- 798-9250
- Mfr. Part No.:
- 75718
- Brand:
- British Telecom
Subtotal (1 unit)*
CHF.32.694
Limited stock
- 3 left, ready to ship
- Plus 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.32.69 |
*price indicative
- RS Stock No.:
- 798-9250
- Mfr. Part No.:
- 75718
- Brand:
- British Telecom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Anzahl der Anschlüsse | 5 | |
| Desktop/Rackmontage | Desktop | |
| RJ45-Anschlüsse | 5 | |
| Breite | 127.4mm | |
| Abmessungen | 127.4 x 105.3 x 35.9mm | |
| Höhe | 35.9mm | |
| Tiefe | 105.3mm | |
| Select all | ||
|---|---|---|
Anzahl der Anschlüsse 5 | ||
Desktop/Rackmontage Desktop | ||
RJ45-Anschlüsse 5 | ||
Breite 127.4mm | ||
Abmessungen 127.4 x 105.3 x 35.9mm | ||
Höhe 35.9mm | ||
Tiefe 105.3mm | ||
- COO (Country of Origin):
- CN
