Echelon Ethernet-Switch
- RS Stock No.:
- 487-4108
- Mfr. Part No.:
- 72010R-2
- Brand:
- Echelon
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 487-4108
- Mfr. Part No.:
- 72010R-2
- Brand:
- Echelon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Anzahl der Anschlüsse | 1 | |
| Breite | 153mm | |
| Abmessungen | 153 x 79 x 28mm | |
| Höhe | 28mm | |
| Tiefe | 79mm | |
| Select all | ||
|---|---|---|
Anzahl der Anschlüsse 1 | ||
Breite 153mm | ||
Abmessungen 153 x 79 x 28mm | ||
Höhe 28mm | ||
Tiefe 79mm | ||
Non Compliant