Netgear Ethernet-Switch Desktop 16-port 10/100 Mbit/s

Image representative of range

Stock information currently inaccessible
RS Stock No.:
390-6204
Mfr. Part No.:
FS116
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Anzahl der Anschlüsse

16

Desktop/Rackmontage

Desktop

Höhe

27mm

Breite

287mm

Abmessungen

287 x 103 x 27mm

Tiefe

103mm

RoHS Status: Not Applicable