Allied Telesyn Ethernet-Switch Wandmontage 2-port 10/100 Mbit/s

Stock information currently inaccessible
RS Stock No.:
330-0820
Mfr. Part No.:
AT-FS201
Brand:
Allied Telesyn
Find similar products by selecting one or more attributes.
Select all

Anzahl der Anschlüsse

2

Desktop/Rackmontage

Wandmontage

Breite

104.78mm

Höhe

25.4mm

Abmessungen

104.78 x 95.25 x 25.4mm

Tiefe

95.25mm

RoHS Status: Not Applicable